- Home ›
- All Products›
- 805-162
WAGO
805-162
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - gray
Search Keywords: 805162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 805-162 RoHS compliant?
Yes, 805-162 is RoHS compliant.
What is the lead time for 805-162?
The standard lead time for 805-162 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$7.07
50
$6.93
100
$6.79
250
$6.65
500
$6.52
1,000
$6.39
2,500
$6.26
5,000 +
$6.14
Click for Quote
Log in
to unlock special pricing