- Home ›
- All Products›
- 805-123
WAGO
805-123
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 23-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 23-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - gray
Search Keywords: 805123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
15
Frequently Asked Questions
Is 805-123 RoHS compliant?
Yes, 805-123 is RoHS compliant.
What is the lead time for 805-123?
The standard lead time for 805-123 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
15
$10.58
30
$10.37
60
$10.17
105
$9.96
255
$9.76
510
$9.57
1,005 +
$9.38
Click for Quote
Log in
to unlock special pricing