- Home ›
- All Products›
- 805-116
805-116
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - gray
Search Keywords: 805116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$7.51
40
$7.36
100
$7.21
260
$7.07
500
$6.92
1,000
$6.79
2,500
$6.65
5,000 +
$6.52
Click for Quote
Log in
to unlock special pricing