- Home ›
- All Products›
- 805-106
WAGO
805-106
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Push-in CAGE CLAMP® - with test port - 1,50 mm² - gray
Search Keywords: 805106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:805-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
55
Frequently Asked Questions
Is 805-106 RoHS compliant?
Yes, 805-106 is RoHS compliant.
What is the lead time for 805-106?
The standard lead time for 805-106 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
55
$2.77
110
$2.71
275
$2.66
550
$2.61
1,045
$2.55
2,530
$2.50
5,005
$2.45
7,535 +
$2.40
Click for Quote
Log in
to unlock special pricing