- Home ›
- All Products›
- 804-312
804-312
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5 mm - 12-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5 mm - 12-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 804312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:804-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$8.36
30
$8.02
100
$7.86
250
$7.70
500
$7.55
1,000
$7.40
2,500 +
$7.25
Click for Quote
Log in
to unlock special pricing