- Home ›
- All Products›
- 804-307
804-307
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5 mm - 7-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5 mm - 7-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 804307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:804-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
20
$4.86
60
$4.76
100
$4.67
260
$4.57
500
$4.48
1,000
$4.39
2,500
$4.30
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing