- Home ›
- All Products›
- 804-305
804-305
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5 mm - 5-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 804305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:804-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
30
$3.51
120
$3.44
270
$3.37
510
$3.31
1,020
$3.24
2,520
$3.18
5,010
$3.11
7,500 +
$3.05
Click for Quote
Log in
to unlock special pricing