- Home ›
- All Products›
- 804-114
804-114
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5 mm - 14-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5 mm - 14-pole - Push-in CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 804114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:804-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
15
$9.27
30
$9.08
60
$8.90
105
$8.72
255
$8.55
510
$8.38
1,005
$8.21
2,505 +
$8.05
Click for Quote
Log in
to unlock special pricing