- Home ›
- All Products›
- 804-104/000-006
804-104/000-006
WAGO
4 Position 12 - 22 AWG 2.5 mm Pitch PCB Terminal Block
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Position 12 - 22 AWG 2.5 mm Pitch PCB Terminal Block
Search Keywords: 804104000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:804-104/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 7/30/26
Minimum Order Quantity:
10
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$2.48
100
$2.02
250
$1.93
500
$1.87
1,000
$1.77
2,500
$1.72
5,000
$1.68
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing