- Home ›
- All Products›
- 8002-100/1000-269
8002-100/1000-269
WAGO
Wago Corporation Usb Charger Receptacle Single 15A 125V
Accessories Notify Me
RoHS Compliant
Description
+
Wago Corporation Usb Charger Receptacle Single 15A 125V
Search Keywords: 80021001000269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:8002-100/1000-269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$235.77
3
$229.91
5
$226.46
10 +
$225.97
Click for Quote
Log in
to unlock special pricing