- Home ›
- All Products›
- 8002-025/000-043
8002-025/000-043
WAGO
10V-28V Dc Input, 24V Dc @ 3A Output |Wago 8002-025/000-043
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10V-28V Dc Input, 24V Dc @ 3A Output |Wago 8002-025/000-043
Search Keywords: 8002025000043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:8002-025/000-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$408.86
3
$402.73
5 +
$396.69
Click for Quote
Log in
to unlock special pricing