- Home ›
- All Products›
- 8001-025/K050-0613/002-900
8001-025/K050-0613/002-900
WAGO
Circuit Breaker - Push-in - 4A - 250VAC - 65VDC - On/Off.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Push-in - 4A - 250VAC - 65VDC - On/Off.
Search Keywords: 8001025K0500613002900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:8001-025/K050-0613/002-900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$27.43
10
$26.06
25
$24.76
50
$23.52
100
$22.34
250
$21.23
500 +
$20.17
Click for Quote
Log in
to unlock special pricing