- Home ›
- All Products›
- 8000-099/000-3108
8000-099/000-3108
WAGO
Circuit Breaker - 2A 250VAC/65VDC - DIN Rail Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 2A 250VAC/65VDC - DIN Rail Mount.
Search Keywords: 80000990003108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:8000-099/000-3108
-
Alias/AKA:60494163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$25.78
10
$25.07
25
$24.56
50
$24.07
100
$23.59
250
$23.12
500 +
$22.66
Click for Quote
Log in
to unlock special pricing