- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 794-617
Description
+
WMB marking card - as card - Marked - F21, ..., F30 (10x) - stretchable 5 - 5.2 mm - Vertical marking - snap-on type - white
Search Keywords: 794617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:794-617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Marker Card3365
-
Dimension:53362mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$8.33
50
$8.17
100
$8.00
250
$7.84
500
$7.69
1,000
$7.53
2,500 +
$7.38
Click for Quote
Log in
to unlock special pricing