- Home ›
- All Products›
- 794-506/000-006
WAGO
794-506/000-006
WMB marking card - as card - Marked - 0V (100x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WMB marking card - as card - Marked - 0V (100x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - blue
Search Keywords: 794506000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:794-506/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 794-506/000-006 RoHS compliant?
Yes, 794-506/000-006 is RoHS compliant.
What is the lead time for 794-506/000-006?
The standard lead time for 794-506/000-006 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$11.24
25
$11.01
50
$10.79
100
$10.58
250
$10.37
500
$10.16
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing