- Home ›
- All Products›
- 794-506
794-506
WAGO
WMB marking card - as card - Marked - 0V (100x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WMB marking card - as card - Marked - 0V (100x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - white
Search Keywords: 794506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:794-506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.97
25
$8.33
50
$8.17
100
$8.00
250
$7.84
500
$7.69
1,000
$7.53
2,500 +
$7.38
Click for Quote
Log in
to unlock special pricing