- Home ›
- All Products›
- 793-958
793-958
WAGO
WMB marking card - as card - Marked - 1A, 1B, ..., 1G, 1H, ... to 10A, 10B, ..., 10G, 10H - not stretchable - Vertical marking ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WMB marking card - as card - Marked - 1A, 1B, ..., 1G, 1H, ... to 10A, 10B, ..., 10G, 10H - not stretchable - Vertical marking - snap-on type - white
Search Keywords: 793958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:793-958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.06
25
$8.42
50
$8.25
100
$8.09
250
$7.92
500
$7.76
1,000
$7.61
2,500 +
$7.46
Click for Quote
Log in
to unlock special pricing