- Home ›
- All Products›
- 793-5501/000-007
WAGO
793-5501/000-007
WMB marking card - as card - for terminal block width 5 - 17.5 mm - stretchable 5 - 5.2 mm - plain - snap-on type - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
WMB marking card - as card - for terminal block width 5 - 17.5 mm - stretchable 5 - 5.2 mm - plain - snap-on type - gray
Search Keywords: 7935501000007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:793-5501/000-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:49119900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 793-5501/000-007 RoHS compliant?
Yes, 793-5501/000-007 is RoHS compliant.
What is the lead time for 793-5501/000-007?
The standard lead time for 793-5501/000-007 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
11
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$11.473
11
$10.430
25
$10.230
50
$10.030
100
$9.820
250
$9.630
500
$9.440
1,000 +
$9.240
Click for Quote
Log in
to unlock special pricing