- Home ›
- All Products›
- 793-5501/000-006
793-5501/000-006
WAGO
WMB marking card - as card - for terminal block width 5 - 17.5 mm - stretchable 5 - 5.2 mm - plain - snap-on type - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WMB marking card - as card - for terminal block width 5 - 17.5 mm - stretchable 5 - 5.2 mm - plain - snap-on type - blue
Search Keywords: 7935501000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:793-5501/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.23
25
$10.03
50
$9.83
100
$9.63
250
$9.44
500
$9.25
1,000 +
$9.06
Click for Quote
Log in
to unlock special pricing