- Home ›
- All Products›
- 790-362/790-398
790-362/790-398
WAGO
Busbar carrier - 85 mm wide - 99 mm high - adjustable - for DIN 35 rail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Busbar carrier - 85 mm wide - 99 mm high - adjustable - for DIN 35 rail
Search Keywords: 790362790398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-362/790-398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$57.48
5
$56.33
10
$55.21
25
$54.10
50
$53.02
100
$51.96
250 +
$50.92
Click for Quote
Log in
to unlock special pricing