- Home ›
- All Products›
- 790-360/790-398
790-360/790-398
WAGO
Busbar carrier - 85 mm wide - 56 mm high - adjustable - for DIN 35 rail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Busbar carrier - 85 mm wide - 56 mm high - adjustable - for DIN 35 rail
Search Keywords: 790360790398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-360/790-398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$54.50
5
$53.41
10
$52.34
25
$51.30
50
$50.27
100
$49.26
250 +
$48.28
Click for Quote
Log in
to unlock special pricing