- Home ›
- All Products›
- 790-352/790-398
790-352/790-398
WAGO
Busbar carrier - 70 mm wide - 99 mm high - adjustable - for DIN 35 rail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Busbar carrier - 70 mm wide - 99 mm high - adjustable - for DIN 35 rail
Search Keywords: 790352790398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-352/790-398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$55.26
5
$54.16
10
$53.07
25
$52.01
50
$50.97
100
$49.95
250 +
$48.95
Click for Quote
Log in
to unlock special pricing