- Home ›
- All Products›
- 790-350/790-398
790-350/790-398
WAGO
Busbar carrier - 70 mm wide - 56 mm high - adjustable - for DIN 35 rail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Busbar carrier - 70 mm wide - 56 mm high - adjustable - for DIN 35 rail
Search Keywords: 790350790398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-350/790-398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$53.00
5
$51.94
10
$50.90
25
$49.88
50
$48.88
100
$47.91
250 +
$46.95
Click for Quote
Log in
to unlock special pricing