- Home ›
- All Products›
- 790-312
790-312
WAGO
Busbar carrier - 160 mm wide - 24 mm high - both sides, straight - for DIN 35 rail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Busbar carrier - 160 mm wide - 24 mm high - both sides, straight - for DIN 35 rail
Search Keywords: 790312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$47.84
5
$46.88
10
$45.95
25
$45.03
50
$44.13
100
$43.24
250 +
$42.38
Click for Quote
Log in
to unlock special pricing