- Home ›
- All Products›
- 790-311
790-311
WAGO
Busbar carrier - 140 mm wide - 45 mm high - both sides, angled - for DIN 35 rail
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Busbar carrier - 140 mm wide - 45 mm high - both sides, angled - for DIN 35 rail
Search Keywords: 790311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$48.72
5
$47.75
10
$46.79
25
$45.86
50
$44.94
100
$44.04
250 +
$43.16
Click for Quote
Log in
to unlock special pricing