- Home ›
- All Products›
- 790-193
Description
+
U-shaped busbar - 100 mm wide - 35 mm high - Cu 10 mm x 3 mm
Search Keywords: 790193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$10.42
25
$10.22
50
$10.01
100
$9.81
250
$9.61
500
$9.42
1,000 +
$9.23
Click for Quote
Log in
to unlock special pricing