- Home ›
- All Products›
- 790-192
Description
+
U-shaped busbar - 63 mm wide - 35 mm high - Cu 10 mm x 3 mm
Search Keywords: 790192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-192
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$9.54
25
$9.35
50
$9.17
100
$8.98
250
$8.80
500
$8.63
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing