- Home ›
- All Products›
- 790-190
790-190
WAGO
U-shaped busbar - 63 mm wide - 60 mm high - Cu 10 mm x 3 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
U-shaped busbar - 63 mm wide - 60 mm high - Cu 10 mm x 3 mm
Search Keywords: 790190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:74071000000
-
COO:DE
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$10.63
25
$10.42
50
$10.21
100
$10.00
250
$9.80
500
$9.61
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing