- Home ›
- All Products›
- 790-115
Description
+
Carrier with 2 grounding feet - parallel to carrier rail - 125 mm long - Cu 10 mm x 3 mm
Search Keywords: 790115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$38.51
5
$37.74
10
$36.99
25
$36.25
50
$35.52
100
$34.81
250 +
$34.11
Click for Quote
Log in
to unlock special pricing