- Home ›
- All Products›
- 790-114
Description
+
Carrier with grounding foot - parallel to carrier rail - 45 mm long - Cu 10 mm x 3 mm
Search Keywords: 790114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:790-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$20.93
10
$20.52
25
$20.10
50
$19.70
100
$19.31
250
$18.92
500 +
$18.54
Click for Quote
Log in
to unlock special pricing