- Home ›
- All Products›
- 789-622
789-622
WAGO
Current signal conditioner - Current input signal: 50 AAC - Modbus RTU - Supply voltage: 24 VDC - Module width: 35 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current signal conditioner - Current input signal: 50 AAC - Modbus RTU - Supply voltage: 24 VDC - Module width: 35 mm
Search Keywords: 789622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437090300
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$381.35
3
$375.63
5 +
$370.00
Click for Quote
Log in
to unlock special pricing