- Home ›
- All Products›
- 789-536
789-536
WAGO
Relay module - Nominal input voltage: 24 V AC/DC - 2 break and 2 make contacts - Limiting continuous current: 4 A - Red status ...
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 V AC/DC - 2 break and 2 make contacts - Limiting continuous current: 4 A - Red status indicator - Module width: 18 mm - 2,50 mm² - gray
Search Keywords: 789536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-536
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364900990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$139.55
5
$129.13
10
$123.60
15
$122.26
25
$119.82
50 +
$117.42
Click for Quote
Log in
to unlock special pricing