- Home ›
- All Products›
- 789-508
789-508
WAGO
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - Limiting continuous current: 12 A - Red status indicato ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - Limiting continuous current: 12 A - Red status indicator - Module width: 18 mm - 2,50 mm² - gray
Search Keywords: 789508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$81.33
5
$72.57
10
$70.41
25
$68.02
50
$66.66
100
$65.33
250 +
$64.02
Click for Quote
Log in
to unlock special pricing