- Home ›
- All Products›
- 789-323
789-323
WAGO
Relay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous current: 16 A - for lamp loads - Manual/0F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous current: 16 A - for lamp loads - Manual/0FF/Auto switch - Red status indicator - Module width: 18 mm - 2,50 mm² - gray
Search Keywords: 789323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$75.58
5
$67.44
10
$65.42
25
$63.21
50
$61.94
100
$60.70
250 +
$59.49
Click for Quote
Log in
to unlock special pricing