- Home ›
- All Products›
- 789-312
789-312
WAGO
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red status indicator ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Red status indicator - Module width: 18 mm - 2,50 mm² - gray
Search Keywords: 789312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$79.73
5
$71.14
10
$69.02
25
$66.68
50
$65.34
100
$64.04
250 +
$62.76
Click for Quote
Log in
to unlock special pricing