- Home ›
- All Products›
- 789-304
WAGO
789-304
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 12 A - Red status indicator ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 12 A - Red status indicator - Module width: 18 mm - 2,50 mm² - gray
Search Keywords: 789304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 789-304 RoHS compliant?
Yes, 789-304 is RoHS compliant.
What is the lead time for 789-304?
The standard lead time for 789-304 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$65.80
5
$58.71
10
$56.96
25
$54.52
50
$53.93
100
$52.85
250 +
$51.79
Click for Quote
Log in
to unlock special pricing