- Home ›
- All Products›
- 789-132
WAGO
789-132
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2,50 mm² - gray
Search Keywords: 789132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 789-132 RoHS compliant?
Yes, 789-132 is RoHS compliant.
What is the lead time for 789-132?
The standard lead time for 789-132 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$1.86
100
$1.56
250
$1.51
500
$1.44
1,000
$1.38
2,500
$1.37
5,000
$1.34
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing