- Home ›
- All Products›
- 789-131
789-131
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 789131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.87
100
$2.33
250
$2.23
500
$2.16
1,000
$2.15
2,500
$2.11
5,000
$2.06
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing