- Home ›
- All Products›
- 789-130
789-130
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 789130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$3.74
50
$3.14
250
$2.90
500
$2.86
1,000
$2.81
2,500
$2.75
5,000
$2.69
7,500 +
$2.64
Click for Quote
Log in
to unlock special pricing