- Home ›
- All Products›
- 789-127
789-127
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 3-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 789127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:789-127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.68
50
$3.81
100
$3.75
250
$3.53
500
$3.51
1,000
$3.44
2,500
$3.37
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing