- Home ›
- All Products›
- 788-755
WAGO
788-755
Basic solid-state relay - Nominal input voltage: 24 VDC - Output voltage range: 12 € 275 VAC - Limiting continuous current: 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Basic solid-state relay - Nominal input voltage: 24 VDC - Output voltage range: 12 € 275 VAC - Limiting continuous current: 3 A - Module width: 12 mm - Module height: 15 mm
Search Keywords: 788755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is 788-755 RoHS compliant?
Yes, 788-755 is RoHS compliant.
What is the lead time for 788-755?
The standard lead time for 788-755 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$37.87
5
$33.79
20
$32.78
40
$31.38
100
$31.04
260
$30.42
500 +
$29.81
Click for Quote
Log in
to unlock special pricing