- Home ›
- All Products›
- 788-754
788-754
WAGO
Basic solid-state relay - Nominal input voltage: 24 VDC - Output voltage range: 0 € 35 VDC - Limiting continuous current: 5 A ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic solid-state relay - Nominal input voltage: 24 VDC - Output voltage range: 0 € 35 VDC - Limiting continuous current: 5 A - Module width: 12 mm - Module height: 15 mm
Search Keywords: 788754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$35.48
5
$31.66
20
$30.72
40
$29.40
100
$29.08
260
$28.50
500 +
$27.93
Click for Quote
Log in
to unlock special pricing