- Home ›
- All Products›
- 788-701
788-701
WAGO
Solid-state relay module - Nominal input voltage: 24 VDC - Output voltage range: 3 € 30 VDC - Limiting continuous current: 5 A ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state relay module - Nominal input voltage: 24 VDC - Output voltage range: 3 € 30 VDC - Limiting continuous current: 5 A - 2-wire connection - Red status indicator - Module width: 15 mm - gray
Search Keywords: 788701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$84.62
5
$78.31
10
$76.04
15
$74.90
25
$71.87
50 +
$71.20
Click for Quote
Log in
to unlock special pricing