Available Replacements
RECOMMENDED REPLACEMENT
788-312
788-312

WAGO

In Stock: 195

Minimum Order: 1

VIEW PRODUCT

788-334

WAGO

Terminal Block 320 V 12 A 30 to 12 AWG 34.5mm L

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block 320 V 12 A 30 to 12 AWG 34.5mm L
Search Keywords: 788334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    WAGO
  • Part No:
    788-334
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!