- Home ›
- All Products›
- 788-177
Description
+
Basic relay - Nominal input voltage: 115 VAC - 2 changeover contacts - Limiting continuous current: 8 A - with gold contacts - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$23.35
10
$20.84
25
$20.22
50
$19.63
100
$19.14
250
$18.76
500 +
$18.38
Click for Quote
Log in
to unlock special pricing