- Home ›
- All Products›
- 788-176
788-176
WAGO
Basic relay - Nominal input voltage: 115 VAC - 2 changeover contacts - Limiting continuous current: 8 A - Module width: 13 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic relay - Nominal input voltage: 115 VAC - 2 changeover contacts - Limiting continuous current: 8 A - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:AT
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$21.69
10
$19.35
25
$18.77
50
$18.23
100
$17.78
250
$17.42
500 +
$17.07
Click for Quote
Log in
to unlock special pricing