- Home ›
- All Products›
- 788-172
788-172
WAGO
Basic relay - Nominal input voltage: 24 VAC - 2 changeover contacts - Limiting continuous current: 8 A - Module width: 13 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic relay - Nominal input voltage: 24 VAC - 2 changeover contacts - Limiting continuous current: 8 A - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$12.61
25
$11.43
50
$10.92
100
$10.60
250
$10.34
500
$10.13
1,000 +
$9.93
Click for Quote
Log in
to unlock special pricing