- Home ›
- All Products›
- 788-168
WAGO
788-168
Basic relay - Nominal input voltage: 110 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Module width: 13 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Basic relay - Nominal input voltage: 110 VDC - 2 changeover contacts - Limiting continuous current: 8 A - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-168
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 788-168 RoHS compliant?
Yes, 788-168 is RoHS compliant.
What is the lead time for 788-168?
The standard lead time for 788-168 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$15.81
25
$14.33
50
$13.69
100
$13.10
250
$12.96
500
$12.70
1,000 +
$12.45
Click for Quote
Log in
to unlock special pricing