- Home ›
- All Products›
- 788-158
788-158
WAGO
Basic relay - Nominal input voltage: 48 VDC - 1 changeover contact - Limiting continuous current: 16 A - Module width: 13 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic relay - Nominal input voltage: 48 VDC - 1 changeover contact - Limiting continuous current: 16 A - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$11.39
25
$10.32
50
$9.86
100
$9.58
250
$9.34
500
$9.15
1,000 +
$8.97
Click for Quote
Log in
to unlock special pricing