- Home ›
- All Products›
- 788-155
788-155
WAGO
Basic relay - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 16 A - with gold contacts - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic relay - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 16 A - with gold contacts - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$15.07
25
$13.66
50
$13.05
100
$12.49
250
$12.35
500
$12.11
1,000 +
$11.87
Click for Quote
Log in
to unlock special pricing